| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25T-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 180 °C, 356 °F |
| Minimum Operating Temperature: | -270 °C, -454 °F |
| Overall Length: | 50 ft, 15.2 m |
| Material: | TFE |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25T-L0 |
T25T-L0
Specifications
Detailed Description
Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap. Made of TFE material in a sleek black hue, this wrap offers superior abrasion protection with a .25" outside diameter. Ideal for industrial settings, it can withstand temperatures ranging from -270°C to 180°C, ensuring reliable performance. With a generous overall length of 15.2 meters, it allows for extensive coverage, while its V-0 flammability rating guarantees safety. Easy to install, this spiral wrap is a must-have for efficient wire and cable management, making it a perfect addition to your workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

