| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38F-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -20 °C, -4 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .05 in, 1.4 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38F-TL |
T38F-TL
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .38" x 250', this polyethylene wrap offers reliable abrasion protection, ensuring longevity and performance. Its natural color seamlessly blends in, while the HB flammability rating guarantees safety. With a maximum operating temperature of 122°F and a minimum of -20°C, it's suitable for diverse environments. The spiral wrap's .05" wall thickness and maximum bundle diameter of 3" provide ample coverage, and its RoHS compliance reflects our commitment to environmental responsibility. Ideal for cable management, it's a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

