| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38F-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -20 °C, -4 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .05 in, 1.4 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38F-TL0 |
T38F-TL0
Specifications
Detailed Description
Enhance the durability and longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from weather-resistant polyethylene in sleek black, this .38" (9.7mm) x 250' wrap offers reliable abrasion protection. With a maximum operating temperature of 122 °F and a minimum of -20 °C (-4 °F), it ensures optimal performance in various environments. Its convenient design allows for easy bundling, with a maximum bundle diameter of 3" (76.2 mm) and a minimum of .31" (7.9 mm). The wall thickness of .05" (1.4 mm) provides added strength, while its HB flammability rating guarantees safety. Trust in our Cable Spiral Wraps for efficient wire and cable management, meeting RoHS compliance standards for added peace of mind. Upgrade to our Spiral Wrap for superior abrasion protection and organization in your workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit T50F-TL0 | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 250', weather resistant polyethylene, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


