T38N-C

Heilind Number:PANT38N-C
Manufacturer:Panduit
Manufacturer Number:T38N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T38N-C
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.31 in, 7.9 mm
SKU:PANT38N-C

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from high-quality nylon 6.6 material, it offers reliable abrasion protection, ensuring the longevity of your equipment. With a natural color and a length of 100 feet, this wrap is versatile and easy to use in various applications. Its maximum operating temperature of 65°C and minimum operating temperature of -40°C make it suitable for a wide range of environments. The 3-inch maximum bundle diameter and .03-inch wall thickness provide ample room for bundling while maintaining flexibility. RoHS compliant and featuring a flammability rating of HB, our Spiral Wrap prioritizes safety and environmental responsibility. Upgrade your wire and cable management with this essential product.