| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38N-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Nylon 6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38N-TL |
T38N-TL
Specifications
Detailed Description
Enhance the longevity and performance of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from durable nylon 6.6, this natural-colored wrap offers reliable abrasion protection, ensuring optimal functionality even in challenging environments. With a maximum operating temperature of 65°C (149°F) and a minimum of -40°C (-40°F), it guarantees consistent performance. Measuring .38" (9.7mm) in width and 250 feet in length, it accommodates various applications with ease. The HB flammability rating and RoHS compliance further attest to its quality and safety. Ideal for managing and safeguarding your cables, this Spiral Wrap is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

