T38P-C0

Heilind Number:PANT38P-C0
Manufacturer:Panduit
Manufacturer Number:T38P-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100' outside diameter, weather resistant polypropylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T38P-C0
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polypropylene
Maximum Bundle Diameter:3 in, 76.2 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.31 in, 7.9 mm
SKU:PANT38P-C0

Detailed Description

Enhance the durability of your cables, hoses, and tubing with our Spiral Wrap. Measuring .38" in diameter and 100 feet in length, this black polypropylene wrap offers superior abrasion protection, perfect for a wide range of applications. Its weather-resistant design ensures reliable performance in various environments, while its flame-retardant properties with a HB flammability rating guarantee safety. With a maximum operating temperature of 115°C and a minimum of -40°C, this spiral wrap is suitable for both indoor and outdoor use. Easy to install, it accommodates bundle diameters of up to 3 inches and features a wall thickness of .03 inches. Whether for professional or DIY projects, our Cable Spiral Wraps are a must-have for efficient wire and cable management. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your abrasion protection solution today with our high-quality Spiral Wrap.