T38R-CY

Heilind Number:PANT38R-CY
Manufacturer:Panduit
Manufacturer Number:T38R-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', fire resistant polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T38R-CY
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:3 in, 76.2 mm
Wall Thickness:.05 in, 1.3 mm
Flammability Rating:V-2
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.31 in, 7.9 mm
SKU:PANT38R-CY

Detailed Description

Our Spiral Wrap provides essential abrasion protection for wires, cables, hoses, and tubing, offering peace of mind for your industrial or commercial applications. Made of fire-resistant polyethylene, it boasts a natural color and measures .38" (9.7mm) by 100 ft. With a high maximum operating temperature of 122 °F (50 °C) and a low of -40 °C (-40 °F), it ensures reliable performance in various environments. This versatile product, part of our Cable Spiral Wraps range, features a V-2 flammability rating and is RoHS compliant, guaranteeing both safety and environmental responsibility. Its durable construction, with a wall thickness of .05" (1.3mm), and a maximum bundle diameter of 3" (76.2mm), offers efficient protection without compromising flexibility. Ideal for organizing and safeguarding your cables, it also helps maintain a neat and tidy workspace. Upgrade your wire and cable management setup with our Spiral Wrap and enjoy enhanced durability and performance.