| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T38R-TLY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 250 ft, 76.2 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Wall Thickness: | .05 in, 1.3 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .31 in, 7.9 mm |
| SKU: | PANT38R-TLY |
T38R-TLY
Specifications
Detailed Description
Our Spiral Wrap is a versatile solution for protecting wires, cables, hoses, and tubing from abrasion. Made from fire-resistant polyethylene, it offers durability and peace of mind. With a natural color and a maximum operating temperature of 122°F, it's suitable for a wide range of applications. Measuring .38" x 250' in overall length, this spiral wrap provides ample coverage. Its V-2 flammability rating ensures safety, while its RoHS compliance underscores our commitment to environmental responsibility. Easy to use and effective, it's an essential component for wire and cable management, offering both practicality and protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

