| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000A91 |
| Color: | White, Red1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 50 ft, 15.24 m |
| Material: | Polyester |
| SKU: | PANT400X000A91 |
T400X000A91
Specifications
Detailed Description
Stay compliant and secure with our Arc flash print on-demand continuous tape. Measuring 4.00 x 50 feet, this essential tool is perfect for marking hazards in the workplace. Made of durable polyester with a strong adhesive backing, it ensures long-lasting performance. The blank design allows for customization, while the striking red header and white color scheme enhance visibility. Each package contains one roll, making it convenient to stock up for your labeling needs. Perfect for use in a variety of industries, this tape is a must-have for safety and identification purposes.

