T400X000RUT

Heilind Number:PANT400X000RUT
Manufacturer:Panduit
Manufacturer Number:T400X000RUT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reflective Continuous Tape, Orange, 4.00" W x 50' L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T400X000RUT
Color:Orange
Overall Width:4 in, 101.6 mm
Overall Length:50 ft, 15.24 m
Material:GMRS1
Finish/Coating:Laminated
SKU:PANT400X000RUT

Detailed Description

Enhance visibility and safety in low-light conditions with our Reflective Continuous Tape. This high-visibility orange tape, measuring 4.00" in width and 50 feet in length, is perfect for marking pathways, equipment, or hazardous areas. Made from durable GMRS1 material and featuring a laminated finish coating, it ensures long-lasting performance. Ideal for a variety of applications, this tape is a must-have for any workspace or facility prioritizing safety and identification.