| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000VS1Y |
| Color: | Green |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000VS1Y |
T400X000VS1Y
Specifications
Detailed Description
Easily customize your labeling needs with our Continuous Vinyl Tape. Measuring 4.00 inches in width and 100 feet in length, this durable green tape is perfect for a variety of applications. With a maximum operating temperature of 80°C and a minimum of -50°C, it can withstand extreme conditions. Made of high-quality vinyl, it ensures longevity and reliability. Compatible with thermal transfer printers, it allows for easy printing of labels. Rest assured, this product is RoHS compliant, making it a safe and eco-friendly choice for your labeling requirements.

