| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000VT1Y |
| Color: | Gray |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000VT1Y |
T400X000VT1Y
Specifications
Detailed Description
Easily label and mark items with this continuous vinyl tape, measuring 4.00 inches wide by 100 feet in length. The gray hue adds a professional touch, while the durable vinyl material ensures long-lasting adhesion. Designed for use with thermal transfer printers, this tape is perfect for creating custom labels that withstand temperatures ranging from -50°C to 80°C (-58°F to 176°F). With one roll in each package, it's a convenient and essential tool for labeling and identification purposes. Stay compliant with RoHS regulations without sacrificing quality or performance. Elevate your labeling process with this versatile and reliable vinyl tape.

