| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000Y01 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000Y01 |
T400X000Y01
Specifications
Detailed Description
Enhance your labeling needs with our high-performance Super-Tack continuous tape. Crafted from durable polyester in sleek black, this tape boasts a generous 4-inch width by 100-foot length, perfect for a variety of applications. With a maximum operating temperature of 150°C and a minimum of -40°C, it's suitable for both extreme heat and cold environments. Designed for thermal transfer printing, this versatile tape ensures crisp, long-lasting labels. Whether for industrial, commercial, or personal use, our Super-Tack tape guarantees reliable performance every time. Elevate your labeling game with this essential tool.

