| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000Y81 |
| Color: | White |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000Y81 |
T400X000Y81
Specifications
Detailed Description
Enhance your labeling efficiency with our Four Inch Yellow Supertack Thermal Transfer Continuous Tape. Designed for seamless printing on thermal transfer printers, this high-quality vinyl tape offers durable performance for a variety of labeling needs. The vibrant yellow color ensures clear visibility, while the supertack adhesive guarantees a strong and long-lasting bond. With an overall width of 101.6mm and a generous length of 100ft, this tape is perfect for creating professional labels in bulk. Whether you're organizing inventory, marking equipment, or labeling packages, this tape is a versatile and reliable choice. Upgrade your labeling process today with this essential product.

