| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000YK1 |
| Color: | Clear |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000YK1 |
T400X000YK1
Specifications
Detailed Description
Elevate your labeling game with our Continuous Polyester Tape. Measuring 4.00 inches in width and spanning a generous 100 feet in length, this clear tape is a versatile solution for all your labeling needs. Whether you're organizing files or creating professional-looking labels for products, this durable polyester tape is up to the task. With a maximum operating temperature of 150°C (302°F) and a minimum operating temperature of -40°C (-40°F), it's suitable for a wide range of environments. Compatible with thermal transfer printers, it ensures crisp, high-quality printing. Plus, with its RoHS compliance, you can rest assured that it meets international standards for environmental responsibility. Upgrade to our Continuous Polyester Tape and experience the convenience and reliability it brings to your labeling projects.

