| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000YP1 |
| Color: | White |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000YP1 |
T400X000YP1
Specifications
Detailed Description
Enhance your labeling efficiency with our Super-Tack continuous tape. Made from durable polyester in a crisp white hue, this 4-inch wide tape extends up to 100 feet, ensuring ample coverage for your labeling needs. With a maximum operating temperature of 150°C and a minimum of -40°C, it is suitable for various environments. Compatible with thermal transfer printers, this tape is perfect for creating clear and long-lasting labels. Whether for organizational purposes or identification, this high-quality tape is a versatile solution in the realm of label and identification products.

