| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000YU1 |
| Color: | White |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT400X000YU1 |
T400X000YU1
Specifications
Detailed Description
Enhance your labeling efficiency with our Four Inch Orange Supertack Thermal Transfer Continuous Tape. Designed for seamless printing on thermal transfer printers, this tape boasts a vibrant white color and durable vinyl material. With a generous overall width of 101.6mm and a length of 100ft, it offers ample space for detailed information. Its super tack adhesive ensures secure attachment, making it ideal for a wide range of labeling applications. Whether you're organizing inventory or creating custom labels, this tape delivers crisp, long-lasting results. Upgrade your labeling process today with this essential product.

