| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T400X000YX1 |
| Color: | White, Orange |
| Overall Width: | 4 in, 101.6 mm |
| Overall Length: | 50 ft, 15.24 m |
| Material: | Polyester |
| SKU: | PANT400X000YX1 |
T400X000YX1
Specifications
Detailed Description
Stay prepared for workplace safety with our Arc Flash Print On-Demand Continuous Tape. Measuring 4.00 x 50 feet, this high-quality polyester adhesive tape features a vibrant orange header and a crisp white background. Designed for easy identification in hazardous environments, the blank surface allows for customized labeling. Perfect for a variety of applications, this tape comes in a convenient package for your convenience. Ensure compliance and enhance safety protocols with this essential labeling solution.

