| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T425X000YK1 |
| Color: | Clear |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 4.25 in, 107.5 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester Over-Laminate |
| Printer Type: | Non-Printable Polyester Tape |
| SKU: | PANT425X000YK1 |
T425X000YK1
Specifications
Detailed Description
Enhance labeling and identification tasks with this Clear Non-Printable Polyester Tape, a versatile solution for various applications. Crafted from durable polyester over-laminate, it ensures longevity and reliability in both indoor and outdoor settings. With a wide overall width of 4.25 inches, it offers ample space for essential information. Operating seamlessly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), it is suitable for diverse environments. Spanning 100 feet in length, this tape provides an extensive supply for your needs. Perfect for use with non-printable label printers, it streamlines the labeling process, making it an essential tool for efficient organization.

