T45BEI10-A

Heilind Number:PANT45BEI10-A
Manufacturer:Panduit
Manufacturer Number:T45BEI10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with adhesive and pre-punched mounting holes, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BEI10-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:18.5 mm, .73 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BEI10-A

Detailed Description

Enhance cable organization with our T-45 raceway base, a sleek and durable solution for managing wires. This 10-foot length comes in Electric Ivory, blending seamlessly with any environment. Featuring an adhesive mount and pre-punched holes for easy installation, it's a convenient choice for tidying up spaces. Crafted from high-quality PVC, it offers reliable performance and longevity. With an overall width of 2.38 inches and a height of 0.73 inches, it accommodates various cables effortlessly. Perfect for low voltage applications, this channel fitting is part of our Multichannel Raceway collection, ensuring compatibility and seamless integration. Upgrade your wire management system with this essential product.