T45BEI10

Heilind Number:PANT45BEI10
Manufacturer:Panduit
Manufacturer Number:T45BEI10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with pre-punched mounting holes, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BEI10
Color:Electric Ivory
Mount Type:Screw
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:18.5 mm, .73 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BEI10

Detailed Description

Enhance cable management with our T-45 raceway base in Electric Ivory. This 10-foot length features pre-punched mounting holes for easy installation, with a screw mount type for secure fixing. Crafted from durable PVC, it guarantees long-lasting performance. The channel fitting type accommodates various cables, while its low voltage design ensures safe usage. With an overall width of 2.38 inches and height of .73 inches, it offers ample space for cable organization. Ideal for commercial and residential settings, the Multichannel Raceway adds efficiency to any wiring project.