T45BEI8-A

Heilind Number:PANT45BEI8-A
Manufacturer:Panduit
Manufacturer Number:T45BEI8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with adhesive and pre-punched mounting holes, 8 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BEI8-A
Color:Electric Ivory
Mount Type:Adhesive
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:.73 in, 18.5 mm
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BEI8-A

Detailed Description

Enhance cable organization with our T-45 raceway base in Electric Ivory, perfect for low voltage wiring applications. This 8-foot length channel features pre-punched mounting holes and adhesive backing for easy installation. Crafted from durable PVC, it ensures long-lasting performance in any setting. With a slim profile measuring 2.38 inches in width and .73 inches in height, it discreetly conceals cables while maintaining accessibility. Ideal for a wide range of environments, this raceway base is a practical solution for managing wires effectively. Elevate your wire and cable management with this essential product from our Multichannel Raceway line.