T45BEI8

Heilind Number:PANT45BEI8
Manufacturer:Panduit
Manufacturer Number:T45BEI8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with pre-punched mounting holes, 8 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BEI8
Color:Electric Ivory
Mount Type:Screw
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:18.5 mm, .73 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BEI8

Detailed Description

Enhance your wire and cable management setup with our T-45 raceway base in Electric Ivory. Crafted from durable PVC, this 8-foot length channel features pre-punched mounting holes for easy installation using screws. With an overall width of 2.38 inches and a low profile height of just .73 inches, it seamlessly blends into any environment while providing ample space for organizing cables. Perfect for low voltage applications, this raceway type is RoHS compliant, ensuring environmental responsibility. Upgrade your workspace with our Multichannel Raceway, the ultimate solution for tidy and efficient wiring duct management.