T45BIW10-A

Heilind Number:PANT45BIW10-A
Manufacturer:Panduit
Manufacturer Number:T45BIW10-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with adhesive and pre-punched mounting holes, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BIW10-A
Color:Off White1
Mount Type:Adhesive
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:18.5 mm, .73 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BIW10-A

Detailed Description

Enhance cable organization with our T-45 raceway base, a sleek solution for low voltage wiring. Crafted from durable PVC in an elegant off-white hue, this 10-foot length features pre-punched mounting holes for easy installation. Boasting a slim profile, it offers ample space for channel fittings while seamlessly blending into any environment. With adhesive backing for secure mounting, it ensures a tidy and professional setup. RoHS compliant for eco-conscious practices, this raceway base is a must-have for efficient wire and cable management. Elevate your workspace with the Multichannel Raceway collection.