T45BIW10

Heilind Number:PANT45BIW10
Manufacturer:Panduit
Manufacturer Number:T45BIW10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with pre-punched mounting holes, 10 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BIW10
Color:Off White1
Mount Type:Screw
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:18.5 mm, .73 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BIW10

Detailed Description

Enhance cable organization with our T-45 raceway base, meticulously designed for efficient wire management. Crafted from durable PVC, this 10-foot raceway features pre-punched mounting holes for hassle-free installation. Its sleek off-white finish complements any space, while the screw mount type ensures secure placement. With an overall width of 2.38 inches and a height of .73 inches, this channel fitting offers ample room for low voltage cables. Perfect for tidying up any setting, from homes to offices, the Multichannel Raceway base guarantees a streamlined and professional look. Upgrade your wire and cable management with this essential accessory.