T45BIW8-A

Heilind Number:PANT45BIW8-A
Manufacturer:Panduit
Manufacturer Number:T45BIW8-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway base with adhesive and pre-punched mounting holes, 8 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BIW8-A
Color:Off White1
Mount Type:Adhesive
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:.73 in, 18.5 mm
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BIW8-A

Detailed Description

Enhance cable organization with our T-45 raceway base in a sleek off-white finish. This 8-foot length piece comes with adhesive backing for easy installation and pre-punched mounting holes for added convenience. Crafted from durable PVC, it guarantees long-lasting performance. Measuring 2.38 inches in width and .73 inches in height, it provides ample space for cable management. Perfect for low voltage applications, this channel fitting is a must-have for tidy wire routing. Upgrade your setup with our Multichannel Raceway product, designed for efficient wire and cable management in any space.