T45BWH8

Heilind Number:PANT45BWH8
Manufacturer:Panduit
Manufacturer Number:T45BWH8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 raceway base with pre-punched mounting holes, 8 foot length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45BWH8
Color:White
Mount Type:Screw
Overall Width:2.38 in, 60.4 mm
Overall Height:.73 in, 18.5 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:.73 in, 18.5 mm
Width:60.4 mm, 2.38 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45BWH8

Detailed Description

Enhance cable management with our T-45 raceway base, featuring convenient pre-punched mounting holes for easy installation. This 8-foot length in a sleek white finish seamlessly blends into any environment, while the durable PVC material ensures long-lasting performance. With a screw mount type and channel fitting, organizing low voltage wiring has never been easier. The compact design, with an overall width of 2.38 inches and height of .73 inches, accommodates various cables while maintaining a neat and tidy appearance. Perfect for commercial or residential use, streamline your wiring setup with this high-quality raceway base.