T45CCWH-X

Heilind Number:PANT45CCWH-X
Manufacturer:Panduit
Manufacturer Number:T45CCWH-X
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 cover coupler fitting, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45CCWH-X
Color:White
Mount Type:Screw On1
Overall Width:2.58 in, 65.5 mm
Overall Height:.86 in, 21.8 mm
Overall Length:.06 ft
Material:PVC
Fitting Type:Coupler
Height:21.8 mm, .86 in
Width:2.58 in, 65.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45CCWH-X

Detailed Description

Enhance cable management with the T-45 cover coupler fitting in White. Made of durable PVC, this coupler seamlessly joins raceway sections for a neat and organized setup. With a screw-on mount type for easy installation, it offers a sleek solution for low voltage wiring projects. The 2.58-inch width and .86-inch height provide ample space for cables, while the overall slim design ensures a discreet profile. Perfect for use with Multichannel Raceway systems, this fitting is a must-have accessory in any wire and cable management toolkit. Elevate your wiring duct setup with this essential component.