T45CEI10

Heilind Number:PANT45CEI10
Manufacturer:Panduit
Manufacturer Number:T45CEI10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway hinged cover in 10 foot lengths.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45CEI10
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:2.38 in, 60.4 mm
Overall Height:.75 in, 19 mm
Overall Length:10.01 ft, 3 m
Material:PVC
Fitting Type:Channel
Height:.75 in, 19 mm
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45CEI10

Detailed Description

Elevate your cable management game with the T-45 raceway hinged cover, designed for seamless organization in any space. Crafted from durable PVC in a sleek Electric Ivory finish, this 10-foot length cover offers a sleek and professional solution for concealing wires. With a screw-on mount type for easy installation, it ensures a secure fit for your low voltage wiring needs. The compact design, measuring 2.38 inches in width and 0.75 inches in height, is perfect for discreetly housing cables while maintaining accessibility. Ideal for use in various settings, from offices to home entertainment systems, this channel fitting cover is a must-have for tidy and efficient wire management.