T45CIW8

Heilind Number:PANT45CIW8
Manufacturer:Panduit
Manufacturer Number:T45CIW8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 raceway hinged cover in 8 foot lengths.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45CIW8
Color:Off White1
Mount Type:Screw On1
Overall Width:2.38 in, 60.4 mm
Overall Height:.75 in, 19 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:19 mm, .75 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45CIW8

Detailed Description

Enhance cable organization in your space with our T-45 raceway hinged cover. Designed for seamless integration, this cover is 8 feet long and finished in a sleek Off White hue, blending effortlessly with any decor. Crafted from durable PVC, it ensures long-lasting performance and features a convenient screw-on mount type for easy installation. With a slim profile measuring just 0.75 inches in height and 2.38 inches in width, it offers a low-profile solution for managing low voltage wiring. Keep your cables tidy and secure with our Multichannel Raceway hinged cover, a must-have for any efficient wiring setup.