T45CWH8

Heilind Number:PANT45CWH8
Manufacturer:Panduit
Manufacturer Number:T45CWH8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 raceway hinged cover in 8 foot lengths.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45CWH8
Color:White
Mount Type:Screw On1
Overall Width:2.38 in, 60.4 mm
Overall Height:.75 in, 19 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:.75 in, 19 mm
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45CWH8

Detailed Description

Enhance your cable management setup with our T-45 raceway hinged cover, designed for effortless access and protection. Crafted from durable white PVC, this 8-foot length channel fitting offers a sleek solution for organizing low voltage wires. With an overall width of 2.38 inches and a low profile height of 0.75 inches, it seamlessly integrates into any space. Simply screw on for secure installation. Ideal for high-performance settings, this Multichannel Raceway accessory ensures both functionality and style in your wire and cable management system. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component today.