T45ECEI

Heilind Number:PANT45ECEI
Manufacturer:Panduit
Manufacturer Number:T45ECEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 end cap fitting, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45ECEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.38 in, 60.4 mm
Overall Height:1.26 in, 32 mm
Overall Length:.07 ft
Material:PVC
Fitting Type:End Cap
Height:32 mm, 1.26 in
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45ECEI

Detailed Description

Enhance the functionality and aesthetics of your wiring setup with our T-45 end cap fitting in Electric Ivory. Perfect for seamlessly capping off your raceway system, this snap-on accessory ensures a tidy and professional finish. Crafted from durable PVC, it guarantees long-lasting performance while maintaining compliance with RoHS standards. With an overall width of 2.38 inches and a height of 1.26 inches, it provides ample coverage for your low voltage wiring needs. Trust in the quality and reliability of our Multichannel Raceway product line, designed to streamline your wire and cable management solutions with ease. Upgrade your workspace today with this essential wiring duct accessory.