T45ECWH

Heilind Number:PANT45ECWH
Manufacturer:Panduit
Manufacturer Number:T45ECWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 end cap fitting, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45ECWH
Color:White
Mount Type:Snap-On1
Overall Width:2.38 in, 60.4 mm
Overall Height:1.26 in, 32 mm
Overall Length:.07 ft
Material:PVC
Fitting Type:Entrance End
Height:1.26 in, 32 mm
Width:60.4 mm, 2.38 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45ECWH

Detailed Description

Enhance your cable management system with the T-45 end cap fitting in pristine white. Designed for easy installation, this snap-on accessory is a seamless addition to your setup, ensuring a clean and professional finish. Crafted from durable PVC, it guarantees long-lasting performance. With an overall width of 2.38 inches and a height of 1.26 inches, it perfectly complements Multichannel Raceway products. Ideal for low voltage applications, this entrance end fitting is essential for organizing and protecting wires in any setting. Trust in its quality and efficiency to streamline your wiring setup effortlessly. Upgrade your wire and cable management with this essential accessory.