T45EEEI

Heilind Number:PANT45EEEI
Manufacturer:Panduit
Manufacturer Number:T45EEEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 entrance end fitting. With knockouts for 1/2", 3/4", 1" and 1 1/4" conduit which allows entry from ceiling or wall, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45EEEI
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:5.71 in, 145 mm
Overall Height:2.86 in, 72.6 mm
Overall Length:.63 ft, 2 m
Material:PVC
Fitting Type:Entrance End
Height:2.86 in, 72.6 mm
Width:145 mm, 5.71 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45EEEI

Detailed Description

Enhance cable management with our T-45 entrance end fitting in Electric Ivory. Featuring convenient knockouts for 1/2", 3/4", 1", and 1 1/4" conduits, it allows seamless entry from ceilings or walls. Crafted from durable PVC, this screw-on fitting ensures secure installation. With an overall width of 145mm (5.71 in) and a height of 72.6mm (2.86 in), it offers ample space for efficient wire organization. A vital component of our Multichannel Raceway collection, this low-voltage fitting is designed for optimal performance in wiring duct systems. Perfect for a range of applications, it guarantees streamlined cable routing in any setting.