T45EEIW

Heilind Number:PANT45EEIW
Manufacturer:Panduit
Manufacturer Number:T45EEIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 entrance end fitting. With knockouts for 1/2", 3/4", 1" and 1 1/4" conduit which allows entry from ceiling or wall, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45EEIW
Color:Off White1
Mount Type:Screw On1
Overall Width:5.71 in, 145 mm
Overall Height:2.86 in, 72.6 mm
Overall Length:.63 ft, 2 m
Material:PVC
Fitting Type:Entrance End
Height:72.6 mm, 2.86 in
Width:5.71 in, 145 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45EEIW

Detailed Description

Easily facilitate cable entry from ceilings or walls with our T-45 entrance end fitting. Crafted from durable PVC in a sleek Off White hue, this fitting features convenient knockouts for 1/2", 3/4", 1", and 1 1/4" conduits. The screw-on mount type ensures secure installation, while the ample dimensions of 145mm in width and 2.86 inches in height accommodate various cable sizes. RoHS compliant and designed for low voltage applications, this essential accessory is part of our Multichannel Raceway collection, offering efficient wire and cable management solutions for your workspace.