| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T45EEWH |
| Color: | White |
| Mount Type: | Screw On1 |
| Overall Width: | 5.71 in, 145 mm |
| Overall Height: | 2.86 in, 72.6 mm |
| Overall Length: | .63 ft, 2 m |
| Material: | PVC |
| Fitting Type: | Entrance End |
| Height: | 2.86 in, 72.6 mm |
| Width: | 145 mm, 5.71 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT45EEWH |
T45EEWH
| Heilind Number: | PANT45EEWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T45EEWH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
T-45 entrance end fitting. With knockouts for 1/2", 3/4", 1" and 1 1/4" conduit which allows entry from ceiling or wall, White.
More >>Specifications
Detailed Description
Enhance your wiring setup with the T-45 entrance end fitting, designed for seamless conduit entry from either the ceiling or wall. This fitting, crafted from durable PVC in a sleek white finish, features convenient knockouts for 1/2", 3/4", 1", and 1 1/4" conduits, ensuring versatility in installation. With a screw-on mount type, it offers easy and secure attachment. The overall dimensions of 145mm in width, 2.86 inches in height, and a slim 0.2 meters in length make it a compact yet essential component for low voltage raceway systems. RoHS compliant and sourced from our trusted Multichannel Raceway collection, this entrance end fitting guarantees both quality and environmental responsibility in wire and cable management. Elevate your setup with this essential accessory.

