T45HDBEI

Heilind Number:PANT45HDBEI
Manufacturer:Panduit
Manufacturer Number:T45HDBEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 snap-on hinged data bracket accepts up to four Mini-Com® Modules, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45HDBEI
Color:Electric Ivory
Mount Type:Snap-on
Overall Width:2.54 in, 64.5 mm
Overall Height:152.4 mm, 6 in
Overall Length:.16 ft
Material:PVC
Fitting Type:Snap-On Box
Height:152.4 mm, 6 in
Width:2.54 in, 64.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45HDBEI

Detailed Description

Enhance your cable management setup with our T-45 snap-on hinged data bracket in Electric Ivory. Designed to accommodate up to four Mini-Com® Modules, this PVC bracket offers a convenient solution for organizing your low voltage wiring. With a snap-on box fitting and easy installation, it ensures a seamless integration into your workspace. Its compact dimensions of 2.54" in width and 6" in height make it versatile for various applications. Rest assured of its quality and compliance with RoHS standards, as it is a trusted product from our Multichannel Raceway line. Upgrade your wire and cable management with this essential accessory.