T45HDBIW

Heilind Number:PANT45HDBIW
Manufacturer:Panduit
Manufacturer Number:T45HDBIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 snap-on hinged data bracket accepts up to four Mini-Com® Modules, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45HDBIW
Color:Off-White
Mount Type:Snap-on
Overall Width:2.54 in, 64.5 mm
Overall Height:152.4 mm, 6 in
Overall Length:.16 ft
Material:PVC
Fitting Type:Snap-On Box
Height:152.4 mm, 6 in
Width:2.54 in, 64.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45HDBIW

Detailed Description

Enhance your wiring setup with the T-45 snap-on hinged data bracket in Off White, designed to effortlessly accommodate up to four Mini-Com® Modules. Crafted from durable PVC, this bracket offers a secure fit with its Snap-On Box mechanism. Perfect for low voltage applications, it measures 6 inches in height and 2.54 inches in width, making it ideal for organizing cables in a neat and efficient manner. RoHS compliant, it ensures environmentally friendly performance. Upgrade your wire and cable management system with this essential accessory from our Multichannel Raceway collection.