T45HDBWH

Heilind Number:PANT45HDBWH
Manufacturer:Panduit
Manufacturer Number:T45HDBWH
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 snap-on hinged data bracket accepts up to four Mini-Com® Modules, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45HDBWH
Color:White
Mount Type:Snap-on
Overall Width:2.54 in, 64.5 mm
Overall Height:152.4 mm, 6 in
Overall Length:.16 ft
Material:PVC
Fitting Type:Snap-On Box
Height:152.4 mm, 6 in
Width:2.54 in, 64.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45HDBWH

Detailed Description

Easily organize and manage your data cables with our T-45 snap-on hinged data bracket. Designed to accommodate up to four Mini-Com® Modules, this white bracket is a sleek and efficient solution for your wiring needs. The snap-on mount type ensures easy installation, while the durable PVC construction guarantees long-lasting performance. With dimensions of 2.54 inches in width and 6 inches in height, it's compact yet spacious enough to hold your cables securely. Perfect for low voltage applications, this bracket is a must-have for any wiring setup. Upgrade your wire and cable management system with the Multichannel Raceway T-45 bracket.