T45HEGBEI

Heilind Number:PANT45HEGBEI
Manufacturer:Panduit
Manufacturer Number:T45HEGBEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 electrical bracket and box for installation of rectangular style electrical outlet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45HEGBEI
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.54 in, 64.5 mm
Overall Height:6.4 in, 162.6 mm
Overall Length:.12 ft
Material:PVC
Fitting Type:Snap-On Box
Height:162.6 mm, 6.4 in
Width:2.54 in, 64.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45HEGBEI

Detailed Description

Easily install rectangular style electrical outlets with our T-45 Electrical Bracket and Box. Crafted from durable PVC in Electric Ivory, this Snap-On mount type bracket offers convenient snap-on installation. With an overall width of 2.54 inches and a height of 6.4 inches, it provides a secure and stable base for your outlets. Perfect for low voltage applications, this bracket is a versatile solution for wire and cable management, ensuring a tidy and organized setup. Explore our range of Wiring Duct Tools & Accessories for all your installation needs.