T45HEGBIW

Heilind Number:PANT45HEGBIW
Manufacturer:Panduit
Manufacturer Number:T45HEGBIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 electrical bracket and box for installation of rectangular style electrical outlets, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45HEGBIW
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.54 in, 64.5 mm
Overall Height:6.4 in, 162.6 mm
Overall Length:.12 ft
Material:PVC
Fitting Type:Snap-On Box
Height:162.6 mm, 6.4 in
Width:2.54 in, 64.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45HEGBIW

Detailed Description

Upgrade your electrical installations with the T-45 electrical bracket and box, designed for effortless installation of rectangular-style outlets. Crafted from durable PVC in an elegant Off White hue, this bracket boasts a convenient Snap-On mount type for easy setup. With an overall width of 2.54 inches and a height of 6.4 inches, it provides ample space for secure outlet fitting. Perfect for low voltage applications, this box is a must-have for efficient wire and cable management in any setting. Explore the full range of wiring duct tools and accessories to complete your project with ease.