| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T45HEGBWH |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.54 in, 64.5 mm |
| Overall Height: | 6.4 in, 162.6 mm |
| Overall Length: | .12 ft |
| Material: | PVC |
| Fitting Type: | Snap-On Box |
| Height: | 162.6 mm, 6.4 in |
| Width: | 64.5 mm, 2.54 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT45HEGBWH |
T45HEGBWH
| Heilind Number: | PANT45HEGBWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T45HEGBWH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
T-45 electrical bracket and box for installation of rectangular style electrical outlets, White.
More >>Specifications
Detailed Description
Enhance your electrical setup with the T-45 Electrical Bracket and Box in crisp White. Perfect for accommodating rectangular-style outlets, this PVC bracket offers secure Snap-On installation. With dimensions of 2.54 inches in width, 6.4 inches in height, and a sleek overall length, it seamlessly integrates into your wiring duct system. A reliable solution from the Multichannel Raceway line, this bracket is a must-have for low voltage applications. Upgrade your wire and cable management with this essential component.

