T45ICEI

Heilind Number:PANT45ICEI
Manufacturer:Panduit
Manufacturer Number:T45ICEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 inside corner fitting, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45ICEI
Color:Electric Ivory
Mount Type:Screw On1
Overall Width:2.5 in, 63.5 mm
Overall Height:2.38 in, 60.4 mm
Overall Length:.24 ft, 1 m
Material:PVC
Fitting Type:Inside Corner
Height:2.38 in, 60.4 mm
Width:2.5 in, 63.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45ICEI

Detailed Description

Enhance cable organization with our T-45 inside corner fitting in Electric Ivory. Made of durable PVC, this screw-on fitting is designed for seamless integration in low voltage multichannel raceways. With an overall width of 2.5 inches and height of 2.38 inches, it ensures a snug fit for efficient wire management. Perfect for inside corner installations, it guarantees a clean and professional look. Elevate your wiring setup with this essential accessory, a must-have in any Wire & Cable Management toolkit.