T45ICIW

Heilind Number:PANT45ICIW
Manufacturer:Panduit
Manufacturer Number:T45ICIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 inside corner fitting, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45ICIW
Color:Off White1
Mount Type:Screw On1
Overall Width:2.5 in, 63.5 mm
Overall Height:2.38 in, 60.4 mm
Overall Length:.24 ft, 1 m
Material:PVC
Fitting Type:Inside Corner
Height:60.4 mm, 2.38 in
Width:2.5 in, 63.5 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45ICIW

Detailed Description

Enhance cable management with our T-45 inside corner fitting in a sleek Off White hue. Designed for easy installation with a Screw On mount type, this PVC fitting ensures a seamless transition for cables. With precise measurements of 2.5 inches in width and 2.38 inches in height, it offers a secure fit for low voltage wiring systems. RoHS compliant, it meets environmental standards while providing durability and functionality. Perfect for use in conjunction with our Multichannel Raceway products, this fitting is essential for maintaining a tidy and organized cable setup in any workspace. Elevate your wire and cable management with this essential accessory.