T45ICWH

Heilind Number:PANT45ICWH
Manufacturer:Panduit
Manufacturer Number:T45ICWH
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 inside corner fitting, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45ICWH
Color:White
Mount Type:Screw On1
Overall Width:2.5 in, 63.5 mm
Overall Height:2.38 in, 60.4 mm
Overall Length:.24 ft, 1 m
Material:PVC
Fitting Type:Inside Corner
Height:2.38 in, 60.4 mm
Width:63.5 mm, 2.5 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45ICWH

Detailed Description

Enhance the efficiency of your cable management system with our T-45 inside corner fitting in White. Designed for easy installation with a screw-on mount type, this fitting ensures a seamless transition around corners. Crafted from durable PVC, it guarantees long-lasting performance. With an overall width of 2.5 inches and a height of 2.38 inches, it accommodates various cable sizes. Perfect for low voltage applications, this fitting is an essential component for organizing and protecting cables in any setting. Upgrade your wiring setup with our Multichannel Raceway inside corner fitting today.