T45OCEI

Heilind Number:PANT45OCEI
Manufacturer:Panduit
Manufacturer Number:T45OCEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 outside corner fitting for 90° angles, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45OCEI
Color:Electric Ivory
Mount Type:Snap-on
Overall Width:110.5 mm, 4.35 in
Overall Height:2.57 in, 65.3 mm
Overall Length:1 m, .36 ft
Material:PVC
Fitting Type:Outside Corner
Height:2.57 in, 65.3 mm
Width:110.5 mm, 4.35 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45OCEI

Detailed Description

Enhance the integrity and aesthetics of your wiring setup with our T-45 outside corner fitting, designed for seamless integration at 90° angles. Crafted in Electric Ivory, this fitting boasts a sleek finish that blends effortlessly with any decor. Its Snap-On mount type ensures easy installation, while its durable PVC construction guarantees long-lasting performance. With an overall width of 110.5 mm and height of 2.57 in, it offers ample space for efficient cable management. Perfect for low voltage applications, this outside corner fitting is a must-have for organizing wiring ducts in a wide range of settings. Elevate your wire and cable management with this essential accessory from our Multichannel Raceway collection.