T45OCIW

Heilind Number:PANT45OCIW
Manufacturer:Panduit
Manufacturer Number:T45OCIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 outside corner fitting for 90° angles, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45OCIW
Color:Off-White
Mount Type:Snap-on
Overall Width:110.5 mm, 4.35 in
Overall Height:2.57 in, 65.3 mm
Overall Length:1 m, .36 ft
Material:PVC
Fitting Type:Outside Corner
Height:2.57 in, 65.3 mm
Width:110.5 mm, 4.35 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45OCIW

Detailed Description

Enhance your cable management system with our T-45 outside corner fitting, designed for seamless integration at 90° angles. Crafted from durable PVC in a sleek Off White hue, this fitting offers both functionality and style. The Snap-On mount type ensures easy installation, while the overall dimensions of 110.5mm in width and 2.57 inches in height make it suitable for various applications. Perfect for use with Low Voltage Multichannel Raceway systems, this outside corner fitting is RoHS compliant, guaranteeing quality and environmental responsibility. Upgrade your wiring duct setup with this essential component.