T45OCWH

Heilind Number:PANT45OCWH
Manufacturer:Panduit
Manufacturer Number:T45OCWH
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

T-45 outside corner fitting for 90° angles, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45OCWH
Color:White
Mount Type:Snap-on
Overall Width:110.5 mm, 4.35 in
Overall Height:2.57 in, 65.3 mm
Overall Length:1 m, .36 ft
Material:PVC
Fitting Type:Outside Corner
Height:2.57 in, 65.3 mm
Width:110.5 mm, 4.35 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45OCWH

Detailed Description

Enhance the sleek aesthetics of your space with our T-45 outside corner fitting, designed for seamless integration at 90° angles. Finished in a timeless white hue, it effortlessly complements any decor. Crafted from durable PVC, this fitting guarantees long-lasting performance. With a snap-on mount type, installation is quick and hassle-free. Its compact dimensions of 110.5mm in width, 2.57 inches in height, and a mere 0.1m in length make it perfect for discreet wire and cable management. Ideal for low voltage applications, it belongs to our Multichannel Raceway range, ensuring both functionality and style. Elevate your wiring duct setup with this essential accessory.