T45RAEI

Heilind Number:PANT45RAEI
Manufacturer:Panduit
Manufacturer Number:T45RAEI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 right angle fitting at 90° flat junction, Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45RAEI
Color:Electric Ivory
Mount Type:Screw-On
Overall Width:114.8 mm, 4.52 in
Overall Height:1.16 in, 29.5 mm
Overall Length:1 m, .38 ft
Material:PVC
Fitting Type:Right Angle
Height:1.16 in, 29.5 mm
Width:114.8 mm, 4.52 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45RAEI

Detailed Description

Enhance cable management efficiency with our T-45 right angle fitting, designed for seamless 90° flat junctions in Electric Ivory. Crafted from durable PVC, this fitting guarantees long-lasting performance. With an overall width of 4.52 inches and height of 1.16 inches, it offers ample space for cable organization. Easy to install with a screw-on mount type, it's perfect for low voltage applications. Trust in the quality of our Multichannel Raceway product line for all your wiring duct and accessory needs.