T45RAIW

Heilind Number:PANT45RAIW
Manufacturer:Panduit
Manufacturer Number:T45RAIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 right angle fitting at 90° flat junction, Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45RAIW
Color:Off-White
Mount Type:Screw-On
Overall Width:114.8 mm, 4.52 in
Overall Height:1.16 in, 29.5 mm
Overall Length:1 m, .38 ft
Material:PVC
Fitting Type:Right Angle
Height:1.16 in, 29.5 mm
Width:114.8 mm, 4.52 in
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45RAIW

Detailed Description

Easily achieve a seamless 90-degree junction with our T-45 right angle fitting in Off White. Designed for efficient cable management, this fitting is made of durable PVC for long-lasting use. With a screw-on mount type, installation is hassle-free. Measuring 4.52 inches in width and 1.16 inches in height, it offers ample space for cables. Part of our Multichannel Raceway collection, this low voltage fitting is RoHS compliant, ensuring environmentally friendly practices. Perfect for organizing wires in various settings, from offices to industrial spaces, it's a versatile solution for all your wiring needs.